
RN2969(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2969(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN2969(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA US6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2969(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 47kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 22kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07414 € | 222,42 € |
| 6 000 | 0,06702 € | 402,12 € |
| 9 000 | 0,06339 € | 570,51 € |
| 15 000 | 0,05931 € | 889,65 € |
| 21 000 | 0,05690 € | 1 194,90 € |
| 30 000 | 0,05455 € | 1 636,50 € |
| Unit Price without VAT: | 0,07414 € |
|---|---|
| Unit Price with VAT: | 0,08897 € |

