
RN2910FE,LF(CT | |
|---|---|
DigiKey Part Number | RN2910FELF(CTTR-ND - Tape & Reel (TR) RN2910FELF(CTCT-ND - Cut Tape (CT) RN2910FELF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2910FE,LF(CT |
Description | TRANS PREBIAS 2PNP 50V 100MA ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2910FE,LF(CT Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Collector Cutoff (Max) 100nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Power - Max 100mW |
Transistor Type 2 PNP - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package ES6 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07740 € | 7,74 € |
| 500 | 0,05666 € | 28,33 € |
| 1 000 | 0,04992 € | 49,92 € |
| 2 000 | 0,04424 € | 88,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03944 € | 157,76 € |
| 8 000 | 0,03540 € | 283,20 € |
| 12 000 | 0,03334 € | 400,08 € |
| 20 000 | 0,03102 € | 620,40 € |
| 28 000 | 0,02964 € | 829,92 € |
| 40 000 | 0,02831 € | 1 132,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

