Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2903,LXHF(CT

DigiKey Part Number
264-RN2903,LXHF(CTTR-ND - Tape & Reel (TR)
264-RN2903,LXHF(CT-ND - Cut Tape (CT)
264-RN2903,LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2903,LXHF(CT
Description
TRANS PREBIAS 2PNP 50V 100MA US6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Power - Max
200mW
Transistor Type
2 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
22kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
22kOhms
Supplier Device Package
US6
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN2903,LF(CTToshiba Semiconductor and Storage2 990RN2903LF(CTCT-ND0,21000 €Parametric Equivalent
In-Stock: 2 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06728 €201,84 €
6 0000,06078 €364,68 €
9 0000,05746 €517,14 €
15 0000,05374 €806,10 €
21 0000,05235 €1 099,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20500 €2,05 €
1000,12880 €12,88 €
5000,09568 €47,84 €
1 0000,08496 €84,96 €
Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19400 €1,94 €
1000,12150 €12,15 €
5000,09028 €45,14 €
1 0000,08015 €80,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37200 €