
RN2704JE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2704JE(TE85LF)TR-ND - Tape & Reel (TR) RN2704JE(TE85LF)CT-ND - Cut Tape (CT) RN2704JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2704JE(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA ESV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 200MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN2704JE(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type 2 PNP - Pre-Biased (Dual) (Emitter Coupled) | Power - Max 100mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-553 |
Resistor - Base (R1) 47kOhms | Supplier Device Package ESV |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13360 € | 13,36 € |
| 500 | 0,09932 € | 49,66 € |
| 1 000 | 0,08825 € | 88,25 € |
| 2 000 | 0,07891 € | 157,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07104 € | 284,16 € |
| 8 000 | 0,06441 € | 515,28 € |
| 12 000 | 0,06103 € | 732,36 € |
| 20 000 | 0,05724 € | 1 144,80 € |
| 28 000 | 0,05499 € | 1 539,72 € |
| 40 000 | 0,05280 € | 2 112,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

