
RN2605(TE85L,F) | |
---|---|
DigiKey Part Number | RN2605(TE85LF)TR-ND - Tape & Reel (TR) RN2605(TE85LF)CT-ND - Cut Tape (CT) RN2605(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2605(TE85L,F) |
Description | TRANS PREBIAS 2PNP 50V 100MA SM6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6 |
Datasheet | Datasheet |
EDA/CAD Models | RN2605(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 200MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,20200 € | 2,02 € |
100 | 0,12720 € | 12,72 € |
500 | 0,09456 € | 47,28 € |
1 000 | 0,08402 € | 84,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,06848 € | 205,44 € |
6 000 | 0,06190 € | 371,40 € |
9 000 | 0,05855 € | 526,95 € |
15 000 | 0,05478 € | 821,70 € |
21 000 | 0,05255 € | 1 103,55 € |
30 000 | 0,05038 € | 1 511,40 € |
75 000 | 0,04562 € | 3 421,50 € |
150 000 | 0,04503 € | 6 754,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |