
RN2309,LF | |
|---|---|
DigiKey Part Number | 264-RN2309LFTR-ND - Tape & Reel (TR) 264-RN2309LFCT-ND - Cut Tape (CT) 264-RN2309LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2309,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2309,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05090 € | 5,09 € |
| 500 | 0,03686 € | 18,43 € |
| 1 000 | 0,03233 € | 32,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02573 € | 77,19 € |
| 6 000 | 0,02288 € | 137,28 € |
| 9 000 | 0,02143 € | 192,87 € |
| 15 000 | 0,01979 € | 296,85 € |
| 21 000 | 0,01882 € | 395,22 € |
| 30 000 | 0,01788 € | 536,40 € |
| 75 000 | 0,01580 € | 1 185,00 € |
| 150 000 | 0,01452 € | 2 178,00 € |
| 300 000 | 0,01344 € | 4 032,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |

