
| RN2104,LF(CT | |
|---|---|
| DigiKey Part Number | RN2104LF(CTTR-ND - Tape & Reel (TR) RN2104LF(CTCT-ND - Cut Tape (CT) RN2104LF(CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN2104,LF(CT | 
| Description | TRANS PREBIAS PNP 50V 0.1A SSM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN2104,LF(CT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Toshiba Semiconductor and Storage | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | PNP - Pre-Biased | |
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Resistors Included | R1 and R2 | |
| Resistor - Base (R1) | 47 kOhms | |
| Resistor - Emitter Base (R2) | 47 kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | 500nA | |
| Frequency - Transition | 200 MHz | |
| Power - Max | 100 mW | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-75, SOT-416 | |
| Supplier Device Package | SSM | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,09700 € | 0,97 € | 
| 100 | 0,05980 € | 5,98 € | 
| 500 | 0,04348 € | 21,74 € | 
| 1 000 | 0,03821 € | 38,21 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,03053 € | 91,59 € | 
| 6 000 | 0,02722 € | 163,32 € | 
| 9 000 | 0,02554 € | 229,86 € | 
| 15 000 | 0,02364 € | 354,60 € | 
| 21 000 | 0,02251 € | 472,71 € | 
| 30 000 | 0,02142 € | 642,60 € | 
| 75 000 | 0,01902 € | 1 426,50 € | 
| 150 000 | 0,01753 € | 2 629,50 € | 
| 300 000 | 0,01628 € | 4 884,00 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France