Parametric Equivalent

RN4986FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4986FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4986FELXHF(CT-ND - Cut Tape (CT) 264-RN4986FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4986FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,09964 € | 49,82 € |
| 1 000 | 0,08860 € | 88,60 € |
| 2 000 | 0,07929 € | 158,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06931 € | 277,24 € |
| 8 000 | 0,06291 € | 503,28 € |
| 12 000 | 0,05964 € | 715,68 € |
| 20 000 | 0,05597 € | 1 119,40 € |
| 28 000 | 0,05380 € | 1 506,40 € |
| 40 000 | 0,05169 € | 2 067,60 € |
| 100 000 | 0,04822 € | 4 822,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |


