
RN1908,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN1908LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1908LXHF(CT-ND - Cut Tape (CT) 264-RN1908LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1908,LXHF(CT |
Description | TRANS PREBIAS 2NPN 50V 100MA US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 200mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 22kOhms | Supplier Device Package US6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09310 € | 279,30 € |
| 6 000 | 0,08459 € | 507,54 € |
| 9 000 | 0,08025 € | 722,25 € |
| 15 000 | 0,07853 € | 1 177,95 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

