HN4B102J(TE85L,F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1505(TE85L,F)

DigiKey Part Number
RN1505(TE85LF)TR-ND - Tape & Reel (TR)
RN1505(TE85LF)CT-ND - Cut Tape (CT)
RN1505(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1505(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA SMV
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 300mW Surface Mount SMV
Datasheet
 Datasheet
EDA/CAD Models
RN1505(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20200 €2,02 €
1000,12710 €12,71 €
5000,09450 €47,25 €
1 0000,08397 €83,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,06844 €205,32 €
6 0000,06187 €371,22 €
9 0000,05852 €526,68 €
15 0000,05475 €821,25 €
21 0000,05252 €1 102,92 €
30 0000,05035 €1 510,50 €
75 0000,04559 €3 419,25 €
150 0000,04501 €6 751,50 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €