
RN1312(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1312(TE85LF)TR-ND - Tape & Reel (TR) RN1312(TE85LF)CT-ND - Cut Tape (CT) RN1312(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1312(TE85L,F) |
Description | TRANS PREBIAS NPN 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN1312(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07900 € | 7,90 € |
| 500 | 0,05794 € | 28,97 € |
| 1 000 | 0,05111 € | 51,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04112 € | 123,36 € |
| 6 000 | 0,03685 € | 221,10 € |
| 9 000 | 0,03467 € | 312,03 € |
| 15 000 | 0,03222 € | 483,30 € |
| 21 000 | 0,03076 € | 645,96 € |
| 30 000 | 0,02935 € | 880,50 € |
| 75 000 | 0,02625 € | 1 968,75 € |
| 150 000 | 0,02433 € | 3 649,50 € |
| 300 000 | 0,02359 € | 7 077,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |




