LTD089EXWS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTD089EXWS

DigiKey Part Number
LTD089EXWS-ND
Manufacturer
Manufacturer Product Number
LTD089EXWS
Description
GRAPHIC DISPLAY TFT RGB 8.9"
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Red, Green, Blue (RGB) TFT - Color LVDS 8.9" (226.06mm) 1280 x 768
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Box
Part Status
Discontinued at Digi-Key
Display Type
TFT - Color
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
8.9" (226.06mm)
Viewing Area
193.90mm W x 116.40mm H
Backlight
LED - White
Dot Pixels
1280 x 768
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.15mm W x 0.15mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1345,26000 €345,26 €
10318,48900 €3 184,89 €
Manufacturers Standard Package
Unit Price without VAT:345,26000 €
Unit Price with VAT:414,31200 €