Clamp Ipp Tvs Diode Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.8CT(TPL3)

DigiKey Part Number
DF3A6.8CT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF3A6.8CT(TPL3)
Description
TVS DIODE 5VWM CST3
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST3
EDA/CAD Models
DF3A6.8CT(TPL3) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
45pF @ 1MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
SC-101, SOT-883
Unidirectional Channels
2
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5V
Base Product Number
Voltage - Breakdown (Min)
6.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.