
DF2S6.8UFS,L3M | |
---|---|
DigiKey Part Number | DF2S6.8UFSL3MTR-ND - Tape & Reel (TR) DF2S6.8UFSL3MCT-ND - Cut Tape (CT) DF2S6.8UFSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S6.8UFS,L3M |
Description | TVS DIODE 19VWM SOD923 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
EDA/CAD Models | DF2S6.8UFS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V (Max) | |
Voltage - Breakdown (Min) | 5.3V, 22V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,15400 € | 1,54 € |
100 | 0,11350 € | 11,35 € |
500 | 0,09078 € | 45,39 € |
1 000 | 0,06725 € | 67,25 € |
2 000 | 0,06221 € | 124,42 € |
5 000 | 0,05716 € | 285,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,04876 € | 487,60 € |
20 000 | 0,03345 € | 669,00 € |
30 000 | 0,03314 € | 994,20 € |
50 000 | 0,03217 € | 1 608,50 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,30000 € |