
DF2B6.8FS(TPL3,T) | |
|---|---|
DigiKey Part Number | DF2B6.8FS(TPL3T)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2B6.8FS(TPL3,T) |
Description | TVS DIODE 5VWM 8.5VC FSC |
Customer Reference | |
Detailed Description | 8.5V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount fSC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 8.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |

