
7UL1G02FU,LF | |
|---|---|
DigiKey Part Number | 7UL1G02FULFTR-ND - Tape & Reel (TR) 7UL1G02FULFCT-ND - Cut Tape (CT) 7UL1G02FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G02FU,LF |
Description | IC GATE NOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1G02FU,LF Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.1V ~ 0.4V |
Series | Input Logic Level - High 0.75V ~ 2.48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.9V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06800 € | 1,70 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,05240 € | 13,10 € |
| 500 | 0,04936 € | 24,68 € |
| 1 000 | 0,04686 € | 46,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04378 € | 131,34 € |
| 6 000 | 0,04227 € | 253,62 € |
| 9 000 | 0,04151 € | 373,59 € |
| 15 000 | 0,04068 € | 610,20 € |
| 21 000 | 0,04019 € | 843,99 € |
| 30 000 | 0,03972 € | 1 191,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

