Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT240AFT

DigiKey Part Number
74VHCT240AFTTR-ND - Tape & Reel (TR)
74VHCT240AFTCT-ND - Cut Tape (CT)
74VHCT240AFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT240AFT
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT240AFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,22500 €2,25 €
250,20080 €5,02 €
1000,17350 €17,35 €
2500,16048 €40,12 €
5000,15266 €76,33 €
1 0000,14619 €146,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,13937 €348,43 €
5 0000,13525 €676,25 €
7 5000,13319 €998,93 €
12 5000,13091 €1 636,38 €
17 5000,12957 €2 267,47 €
25 0000,12829 €3 207,25 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38400 €