
74LCX240FT | |
---|---|
DigiKey Part Number | 264-74LCX240FTTR-ND - Tape & Reel (TR) 264-74LCX240FTCT-ND - Cut Tape (CT) 264-74LCX240FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX240FT |
Description | IC BUFFER INVERT 3.6V 20-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOPB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,32000 € | 0,32 € |
10 | 0,22200 € | 2,22 € |
25 | 0,19760 € | 4,94 € |
100 | 0,17080 € | 17,08 € |
250 | 0,15792 € | 39,48 € |
500 | 0,15014 € | 75,07 € |
1 000 | 0,14376 € | 143,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,13291 € | 332,27 € |
5 000 | 0,12897 € | 644,85 € |
7 500 | 0,12699 € | 952,42 € |
12 500 | 0,12481 € | 1 560,12 € |
17 500 | 0,12353 € | 2 161,78 € |
25 000 | 0,12230 € | 3 057,50 € |
62 500 | 0,11965 € | 7 478,12 € |
Unit Price without VAT: | 0,32000 € |
---|---|
Unit Price with VAT: | 0,38400 € |