Direct
Direct

74HCT32D | |
|---|---|
DigiKey Part Number | 74HCT32DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT32D |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
EDA/CAD Models | 74HCT32D Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT32ADR2G | onsemi | 2 957 | MC74HCT32ADR2GOSCT-ND | 0,26000 € | Direct |
| SN74HCT32D | Rochester Electronics, LLC | 88 700 | 2156-SN74HCT32D-ND | 0,75641 € | Direct |



