
74HC125D | |
|---|---|
DigiKey Part Number | 74HC125DTR-ND - Tape & Reel (TR) 74HC125DCT-ND - Cut Tape (CT) 74HC125DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125D |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC125D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15750 € | 15,75 € |
| 250 | 0,14552 € | 36,38 € |
| 500 | 0,13824 € | 69,12 € |
| 1 000 | 0,13229 € | 132,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12222 € | 305,55 € |
| 5 000 | 0,11854 € | 592,70 € |
| 7 500 | 0,11670 € | 875,25 € |
| 12 500 | 0,11466 € | 1 433,25 € |
| 17 500 | 0,11347 € | 1 985,73 € |
| 25 000 | 0,11232 € | 2 808,00 € |
| 62 500 | 0,10985 € | 6 865,62 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |






