
2SC5354-1(F) | |
|---|---|
DigiKey Part Number | 2SC5354-1(F)-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5354-1(F) |
Description | TRANS NPN 800V 5A TO-3P |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 800 V 5 A 100 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5354-1(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 800 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 1mA, 5V | |
Power - Max | 100 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,44040 € | 122,02 € |
| Unit Price without VAT: | 2,44040 € |
|---|---|
| Unit Price with VAT: | 2,92848 € |

