Bipolar (BJT) Transistor NPN 50 V 150 mA 60MHz 150 mW Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC6026MFVGR,L3F

DigiKey Part Number
2SC6026MFVGRL3FTR-ND - Tape & Reel (TR)
2SC6026MFVGRL3FCT-ND - Cut Tape (CT)
2SC6026MFVGRL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC6026MFVGR,L3F
Description
TRANS NPN 50V 0.15A VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 60MHz 150 mW Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
2SC6026MFVGR,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
60MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VESM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10200 €1,02 €
1000,06280 €6,28 €
5000,04570 €22,85 €
1 0000,04016 €40,16 €
2 0000,03547 €70,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,02818 €225,44 €
16 0000,02537 €405,92 €
24 0000,02393 €574,32 €
40 0000,02232 €892,80 €
56 0000,02137 €1 196,72 €
80 0000,02044 €1 635,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €