TO-92MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2655-O(ND1,AF)

DigiKey Part Number
2SC2655-O(ND1AF)-ND
Manufacturer
Manufacturer Product Number
2SC2655-O(ND1,AF)
Description
TRANS NPN 50V 2A TO-92MOD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 900 mW Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 2V
Power - Max
900 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92MOD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable