Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS360,LJ(CT

DigiKey Part Number
1SS360LJ(CTTR-ND - Tape & Reel (TR)
1SS360LJ(CTCT-ND - Cut Tape (CT)
1SS360LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS360,LJ(CT
Description
DIODE ARRAY GP 80V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
1SS360,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Toshiba Semiconductor and Storage
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SSM
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11300 €1,13 €
1000,07000 €7,00 €
5000,05112 €25,56 €
1 0000,04497 €44,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03712 €111,36 €
6 0000,03315 €198,90 €
9 0000,03113 €280,17 €
15 0000,02885 €432,75 €
21 0000,02750 €577,50 €
30 0000,02619 €785,70 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €