
XP151A12A2MR-G | |
---|---|
DigiKey Part Number | 893-XP151A12A2MR-GTR-ND - Tape & Reel (TR) 893-XP151A12A2MR-GCT-ND - Cut Tape (CT) 893-XP151A12A2MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP151A12A2MR-G |
Description | MOSFET N-CH 20V 1A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,52100 € | 5,21 € |
100 | 0,36580 € | 36,58 € |
500 | 0,28852 € | 144,26 € |
1 000 | 0,26117 € | 261,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22311 € | 669,33 € |
6 000 | 0,20649 € | 1 238,94 € |
9 000 | 0,19074 € | 1 716,66 € |
15 000 | 0,19001 € | 2 850,15 € |
21 000 | 0,18764 € | 3 940,44 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,81600 € |