

XD6216B231MR-G | |
---|---|
DigiKey Part Number | XD6216B231MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6216B231MR-G |
Description | IC REG LINEAR 2.3V 100MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 30dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,36388 € | 1 091,64 € |
6 000 | 0,34569 € | 2 074,14 € |
15 000 | 0,33269 € | 4 990,35 € |
Unit Price without VAT: | 0,36388 € |
---|---|
Unit Price with VAT: | 0,43666 € |