XCL205G153CR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL205A1L3CR-G

DigiKey Part Number
893-XCL205A1L3CR-GTR-ND - Tape & Reel (TR)
893-XCL205A1L3CR-GCT-ND - Cut Tape (CT)
893-XCL205A1L3CR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL205A1L3CR-G
Description
600MA INDUCTOR BUILT-IN PWM STEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.85V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
1.11 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,02200 €20,22 €
251,74520 €43,63 €
1001,43370 €143,37 €
2501,28216 €320,54 €
5001,18970 €594,85 €
1 0001,11286 €1 112,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96232 €2 886,96 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,70800 €