
XC9801B503DR-G | |
|---|---|
DigiKey Part Number | 893-XC9801B503DR-GTR-ND - Tape & Reel (TR) 893-XC9801B503DR-GCT-ND - Cut Tape (CT) 893-XC9801B503DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9801B503DR-G |
Description | IC REG BOOST 5V 80MA 8USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 80mA 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-USP (2.7x2.5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11300 € | 11,13 € |
| 25 | 1,01160 € | 25,29 € |
| 100 | 0,90070 € | 90,07 € |
| 250 | 0,84784 € | 211,96 € |
| 500 | 0,81588 € | 407,94 € |
| 1 000 | 0,81272 € | 812,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75716 € | 2 271,48 € |
| 6 000 | 0,74128 € | 4 447,68 € |
| 9 000 | 0,73333 € | 6 599,97 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

