Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9302A382MR-G

DigiKey Part Number
XC9302A382MR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9302A382MR-G
Description
STEP-UP & STEP-DOWN 180KHZ DCDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2V ~ 10V
Frequency - Switching
180kHz
Duty Cycle (Max)
92%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45066 €1 351,98 €
6 0000,42813 €2 568,78 €
15 0000,41203 €6 180,45 €
Manufacturers Standard Package
Unit Price without VAT:0,45066 €
Unit Price with VAT:0,54079 €