


XC6503D321GR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D321GR-GTR-ND - Tape & Reel (TR) 893-XC6503D321GR-GCT-ND - Cut Tape (CT) 893-XC6503D321GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D321GR-G |
Description | IC REG LINEAR 3.2V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,51360 € | 12,84 € |
| 100 | 0,40340 € | 40,34 € |
| 250 | 0,34932 € | 87,33 € |
| 500 | 0,31620 € | 158,10 € |
| 1 000 | 0,28861 € | 288,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25403 € | 762,09 € |
| 6 000 | 0,23688 € | 1 421,28 € |
| 9 000 | 0,22823 € | 2 054,07 € |
| 15 000 | 0,21858 € | 3 278,70 € |
| 21 000 | 0,21292 € | 4 471,32 € |
| 30 000 | 0,20744 € | 6 223,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

