
XCL233BR04KR-G | |
|---|---|
DigiKey Part Number | 893-XCL233BR04KR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL233BR04KR-G |
Description | 150MA INDUCTOR BUILT-IN STEP-DOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.65V 0.5V 150mA, 150mA 1.8V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 0.5V |
Mfr | Current - Output (Max) 150mA, 150mA |
Series | Power (Watts) 173 mW |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 1.8V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Max) 6V | Supplier Device Package CL-2025-03 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,23424 € | 3 702,72 € |
| Unit Price without VAT: | 1,23424 € |
|---|---|
| Unit Price with VAT: | 1,48109 € |

