
XC9290B21D1R-G | |
|---|---|
DigiKey Part Number | 893-XC9290B21D1R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9290B21D1R-G |
Description | IC REG BUCK 2.1V 600MA 6LGA-B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.1V 1 Output 600mA 6-XFLGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-LGA-B01 (1.2x1.2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28975 € | 1 448,75 € |
| 10 000 | 0,28342 € | 2 834,20 € |
| 15 000 | 0,28026 € | 4 203,90 € |
| 25 000 | 0,27675 € | 6 918,75 € |
| Unit Price without VAT: | 0,28975 € |
|---|---|
| Unit Price with VAT: | 0,34770 € |

