
XC9285A2DCMR-G | |
|---|---|
DigiKey Part Number | 893-XC9285A2DCMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285A2DCMR-G |
Description | IC REG BUCK 2.35V 1A SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.35V 1 Output 1A SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21698 € | 650,94 € |
| 6 000 | 0,21130 € | 1 267,80 € |
| 9 000 | 0,20846 € | 1 876,14 € |
| 15 000 | 0,20531 € | 3 079,65 € |
| 21 000 | 0,20347 € | 4 272,87 € |
| 30 000 | 0,20170 € | 6 051,00 € |
| Unit Price without VAT: | 0,21698 € |
|---|---|
| Unit Price with VAT: | 0,26038 € |

