
XC9272A0714R-G | |
|---|---|
DigiKey Part Number | 893-1353-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9272A0714R-G |
Description | IC REG BUCK 0.7V 50MA 6USPEL |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V 1 Output 50mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |

