Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236B18D0R-G

DigiKey Part Number
893-XC9236B18D0R-GTR-ND - Tape & Reel (TR)
893-XC9236B18D0R-GCT-ND - Cut Tape (CT)
893-XC9236B18D0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236B18D0R-G
Description
IC REG BUCK 1.8V 600MA 5WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-XFBGA, WLBGA
Datasheet
 Datasheet
EDA/CAD Models
XC9236B18D0R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
WLP-5-03
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,27000 €2,27 €
101,46800 €14,68 €
251,25720 €31,43 €
1001,02000 €102,00 €
2500,90456 €226,14 €
5000,83402 €417,01 €
1 0000,77536 €775,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63743 €1 912,29 €
Manufacturers Standard Package
Unit Price without VAT:2,27000 €
Unit Price with VAT:2,72400 €