
XC9235E12CER-G | |
|---|---|
DigiKey Part Number | 893-XC9235E12CER-GTR-ND - Tape & Reel (TR) 893-XC9235E12CER-GCT-ND - Cut Tape (CT) 893-XC9235E12CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235E12CER-G |
Description | IC REG BUCK 1.2V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9235E12CER-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,36500 € | 13,65 € |
| 25 | 1,28760 € | 32,19 € |
| 100 | 1,09710 € | 109,71 € |
| 250 | 1,03008 € | 257,52 € |
| 500 | 0,90132 € | 450,66 € |
| 1 000 | 0,74681 € | 746,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69530 € | 2 085,90 € |
| 6 000 | 0,66955 € | 4 017,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |

