
XC9235A12CER-G | |
|---|---|
DigiKey Part Number | 893-XC9235A12CER-GTR-ND - Tape & Reel (TR) 893-XC9235A12CER-GCT-ND - Cut Tape (CT) 893-XC9235A12CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235A12CER-G |
Description | IC REG BUCK 1.2V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9235A12CER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,26800 € | 31,70 € |
| 100 | 1,02890 € | 102,89 € |
| 250 | 0,91244 € | 228,11 € |
| 500 | 0,84128 € | 420,64 € |
| 1 000 | 0,78211 € | 782,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64298 € | 1 928,94 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,74800 € |

