
XC9148B33DER-G | |
|---|---|
DigiKey Part Number | 893-XC9148B33DER-GTR-ND - Tape & Reel (TR) 893-XC9148B33DER-GCT-ND - Cut Tape (CT) 893-XC9148B33DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9148B33DER-G |
Description | IC REG BOOST 3.3V 1.4A 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.4A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,91200 € | 9,12 € |
| 25 | 0,86520 € | 21,63 € |
| 100 | 0,71080 € | 71,08 € |
| 250 | 0,66440 € | 166,10 € |
| 500 | 0,58714 € | 293,57 € |
| 1 000 | 0,46354 € | 463,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,38246 € | 1 147,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,22400 € |

