
XC9133B02AMR-G | |
|---|---|
DigiKey Part Number | XC9133B02AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9133B02AMR-G |
Description | IC REG BOOST ADJ 260MA SOT25-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 260mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69902 € | 2 097,06 € |
| 6 000 | 0,67313 € | 4 038,78 € |
| Unit Price without VAT: | 0,69902 € |
|---|---|
| Unit Price with VAT: | 0,83882 € |

