
XC6801A421ER-G | |
---|---|
DigiKey Part Number | XC6801A421ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6801A421ER-G |
Description | IC BATT CHG LI-ION 1CELL 6USPC |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,60633 € | 1 818,99 € |
6 000 | 0,57351 € | 3 441,06 € |
9 000 | 0,55696 € | 5 012,64 € |
15 000 | 0,53853 € | 8 077,95 € |
Unit Price without VAT: | 0,60633 € |
---|---|
Unit Price with VAT: | 0,72760 € |