
| XC9128D45CAR-G | |
|---|---|
| DigiKey Part Number | 893-1104-2-ND - Tape & Reel (TR) 893-1104-1-ND - Cut Tape (CT) 893-1104-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC9128D45CAR-G | 
| Description | IC REG BOOST ADJ 1.2A 10MSOP | 
| Customer Reference | |
| Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Function | Step-Up | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 0.8V | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.3V | |
| Current - Output | ||
| Frequency - Switching | 1.2MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 10-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France