

XC6504A2617R-G | |
|---|---|
DigiKey Part Number | 893-XC6504A2617R-GTR-ND - Tape & Reel (TR) 893-XC6504A2617R-GCT-ND - Cut Tape (CT) 893-XC6504A2617R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A2617R-G |
Description | IC REG LIN 2.6V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.82V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18540 € | 18,54 € |
| 250 | 0,17156 € | 42,89 € |
| 500 | 0,16322 € | 81,61 € |
| 1 000 | 0,15639 € | 156,39 € |
| 2 500 | 0,14915 € | 372,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16392 € | 819,60 € |
| 10 000 | 0,15269 € | 1 526,90 € |
| 15 000 | 0,14702 € | 2 205,30 € |
| 25 000 | 0,14070 € | 3 517,50 € |
| 35 000 | 0,13699 € | 4 794,65 € |
| 50 000 | 0,13341 € | 6 670,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

