Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6504A251NR-G

DigiKey Part Number
893-XC6504A251NR-GTR-ND - Tape & Reel (TR)
893-XC6504A251NR-GCT-ND - Cut Tape (CT)
893-XC6504A251NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6504A251NR-G
Description
IC REG LINEAR 2.5V 150MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-82
Voltage - Input (Max)
6V
Supplier Device Package
SSOT-24
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.92V @ 150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,24600 €2,46 €
250,21840 €5,46 €
1000,18920 €18,92 €
2500,17508 €43,77 €
5000,16658 €83,29 €
1 0000,15959 €159,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15095 €452,85 €
6 0000,14673 €880,38 €
9 0000,14461 €1 301,49 €
15 0000,14227 €2 134,05 €
21 0000,14090 €2 958,90 €
30 0000,13958 €4 187,40 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €