


XC6504A251NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A251NR-GTR-ND - Tape & Reel (TR) 893-XC6504A251NR-GCT-ND - Cut Tape (CT) 893-XC6504A251NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A251NR-G |
Description | IC REG LINEAR 2.5V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.92V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18920 € | 18,92 € |
| 250 | 0,17508 € | 43,77 € |
| 500 | 0,16658 € | 83,29 € |
| 1 000 | 0,15959 € | 159,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,15095 € | 452,85 € |
| 6 000 | 0,14673 € | 880,38 € |
| 9 000 | 0,14461 € | 1 301,49 € |
| 15 000 | 0,14227 € | 2 134,05 € |
| 21 000 | 0,14090 € | 2 958,90 € |
| 30 000 | 0,13958 € | 4 187,40 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

