

XC6504A231MR-G | |
---|---|
DigiKey Part Number | 893-XC6504A231MR-GTR-ND - Tape & Reel (TR) 893-XC6504A231MR-GCT-ND - Cut Tape (CT) 893-XC6504A231MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A231MR-G |
Description | IC REG LINEAR 2.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.05V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,24000 € | 2,40 € |
25 | 0,21400 € | 5,35 € |
100 | 0,18540 € | 18,54 € |
250 | 0,17156 € | 42,89 € |
500 | 0,16322 € | 81,61 € |
1 000 | 0,15639 € | 156,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,17363 € | 520,89 € |
6 000 | 0,16076 € | 964,56 € |
9 000 | 0,15426 € | 1 388,34 € |
15 000 | 0,14702 € | 2 205,30 € |
21 000 | 0,14276 € | 2 997,96 € |
30 000 | 0,13865 € | 4 159,50 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40800 € |