


XC6501A3317R-G | |
|---|---|
DigiKey Part Number | 893-XC6501A3317R-GTR-ND - Tape & Reel (TR) 893-XC6501A3317R-GCT-ND - Cut Tape (CT) 893-XC6501A3317R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501A3317R-G |
Description | IC REG LINEAR 3.3V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A3317R-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage Dropout (Max) 0.35V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6501B3317R-G | Torex Semiconductor Ltd | 98 | 893-XC6501B3317R-GCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26040 € | 6,51 € |
| 100 | 0,22610 € | 22,61 € |
| 250 | 0,20964 € | 52,41 € |
| 500 | 0,19978 € | 99,89 € |
| 1 000 | 0,19164 € | 191,64 € |
| 2 500 | 0,18725 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17786 € | 889,30 € |
| 10 000 | 0,17360 € | 1 736,00 € |
| 15 000 | 0,17146 € | 2 571,90 € |
| 25 000 | 0,16910 € | 4 227,50 € |
| 35 000 | 0,16771 € | 5 869,85 € |
| 50 000 | 0,16639 € | 8 319,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

