
XC6241B2819R-G | |
---|---|
DigiKey Part Number | 893-XC6241B2819R-GTR-ND - Tape & Reel (TR) 893-XC6241B2819R-GCT-ND - Cut Tape (CT) 893-XC6241B2819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B2819R-G |
Description | IC REG LIN 2.8V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,74000 € | 0,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,17098 € | 854,90 € |
10 000 | 0,15939 € | 1 593,90 € |
15 000 | 0,15354 € | 2 303,10 € |
25 000 | 0,14702 € | 3 675,50 € |
35 000 | 0,14318 € | 5 011,30 € |
50 000 | 0,13948 € | 6 974,00 € |
Unit Price without VAT: | 0,74000 € |
---|---|
Unit Price with VAT: | 0,88800 € |