
XC6241B2819R-G | |
|---|---|
DigiKey Part Number | 893-XC6241B2819R-GTR-ND - Tape & Reel (TR) 893-XC6241B2819R-GCT-ND - Cut Tape (CT) 893-XC6241B2819R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B2819R-G |
Description | IC REG LIN 2.8V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-USPQ-B05 (1x1) |
Voltage Dropout (Max) 0.325V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16361 € | 818,05 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

