


XC6233H12BMR-G | |
|---|---|
DigiKey Part Number | XC6233H12BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H12BMR-G |
Description | IC REG LINEAR 1.25V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 87 µA |
Packaging Tape & Reel (TR) | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.95V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12507 € | 375,21 € |
| 6 000 | 0,11700 € | 702,00 € |
| 15 000 | 0,10893 € | 1 633,95 € |
| 30 000 | 0,10328 € | 3 098,40 € |
| 75 000 | 0,10086 € | 7 564,50 € |
| Unit Price without VAT: | 0,12507 € |
|---|---|
| Unit Price with VAT: | 0,15008 € |

