


XC6223T3019R-G | |
|---|---|
DigiKey Part Number | 893-XC6223T3019R-GTR-ND - Tape & Reel (TR) 893-XC6223T3019R-GCT-ND - Cut Tape (CT) 893-XC6223T3019R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T3019R-G |
Description | IC REG LINEAR 3V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package USPQ-4B03 |
Voltage Dropout (Max) 0.305V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1 000 | 0,19929 € | 199,29 € |
| 2 500 | 0,19505 € | 487,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18506 € | 925,30 € |
| 10 000 | 0,18066 € | 1 806,60 € |
| 15 000 | 0,17845 € | 2 676,75 € |
| 25 000 | 0,17601 € | 4 400,25 € |
| 35 000 | 0,17458 € | 6 110,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |

